Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €318.930 |
Product Information
Product Overview
AD9643-250EBZ is an evaluation board for the AD9643, dual 14bit ADC. This reference design provides all of the support circuitry to operate devices in their various modes and configurations, It is designed to interface directly with the HSC-ADC-EVALCZ data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device’s hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI controller software package is also compatible with this hardware and allows the user to access the SPI programmable features of the AD9643.
- Full featured evaluation board for the AD9643/AD9613/AD6649/AD6643
- SPI interface for setup and control
- External or AD9523 clocking option
- Balun/transformer or amplifier input drive options
- LDO regulator power supply
- VisualAnalog and SPI controller software interfaces
Technical Specifications
Analog Devices
14bit
Data Converter
Evaluation Board AD9643BCPZ
No SVHC (21-Jan-2025)
AD9643BCPZ
250MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate