register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €1,586.000 |
Product Information
Product Overview
AD9689-2000EBZ evaluation board supports the AD9689-2000, a 14bit, 2GSPS dual analogue-to-digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. This device is designed support direct RF sampling analogue signals of up to 5GHz. The 3dB bandwidth of the ADC input is greater than 9GHz. The AD9689 is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a small package. This evaluation board provides all of the support circuitry required to operate the ADC in its various modes and configurations.
- Full featured evaluation board for the AD9689-2000
- Wide band Balun driven input
- No external supply needed. Uses 12V-1A and 3.3V-3A supplies from FMC connector
- Single software interface for device control and analysis through ACE
Technical Specifications
Analog Devices
14bit
Data Converter
Evaluation Board AD9689
No SVHC (21-Jan-2025)
AD9689
2GSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate