Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €56.980 |
10+ | €51.140 |
Product Information
Product Overview
AD9857 is a quadrature digital upconverter. It integrates a high speed direct digital synthesizer (DDS), a high performance, high speed, 14bit digital-to-analogue converter (DAC), clock multiplier circuitry, digital filters, and other DSP functions onto a single chip, to form a complete quadrature digital upconverter device. It is intended to function as a universal I/Q modulator and agile upconverter, single-tone DDS, or interpolating DAC for communications applications, where cost, size, power dissipation, and dynamic performance are critical attributes. It is used in applications such as HFC data, telephony, and video modems, wireless base station, agile, LO frequency synthesis, broadband communications.
- Internal clock rate is 200MHz maximum at (VS = 3.3V ±5%)
- 4× to 20× programmable reference clock multiplier
- Internal 32bit quadrature DDS, FSK capability, 8bit output amplitude control
- Single-pin power-down function, four programmable, pin-selectable signal profiles
- 3.3V single supply, single-ended or differential input reference clock
- Quadrature modulator mode, single-tone mode, interpolating DAC mode
- Differential nonlinearity is 1.6LSB typical at (VS = 3.3V ±5%)
- Input capacitance is 3pF typical at (VS = 3.3V ±5%)
- Integral nonlinearity is 2LSB typical at (VS = 3.3V ±5%)
- Operating temperature range from -40°C to +85°C, package style is LQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital Upconverter
3.465V
80Pins
85°C
-
No SVHC (21-Jan-2025)
3.135V
LQFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate