Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.390 |
10+ | €6.380 |
25+ | €5.580 |
100+ | €4.690 |
250+ | €4.280 |
500+ | €4.190 |
Product Information
Product Overview
ADA4254 is a zero drift, high voltage, low power programmable gain instrumentation amplifier (PGIA) designed for process control and industrial applications. The power consumption of the device is a mere 22mW, making the device an excellent choice for industrial systems that demand precision, robustness, and low power. This high level of precision maximizes dynamic range and greatly reduces calibration requirements in many applications. The input multiplexer provides ±60V protection to the high impedance inputs of the amplifier, while providing the capability to switch between two input sources. In addition, electromagnetic interference (EMI) filters block harsh RF noise from the sensitive inputs of the amplifier. It is used in applications such as universal process control front ends, data acquisition systems, test and measurement systems etc.
- Optimized for ADC synchronization, integrated input EMI filtering
- Wire break test currents, on-chip test multiplexer, high input impedance
- SPI port with checksum (CRC) support, internal fault detection
- External multiplexer control, excitation current sources
- 7 GPIO ports with special functions, sequential chip select mode
- Wide input supply range from ±5V to ±28V, dedicated output amplifier supplies
- Low input offset voltage is 14μV max at (TA = 25°C, VDDH = 28V)
- Low input offset voltage drift is ±0.08μV/°C max at (TA = 25°C, VDDH = 28V)
- Low input bias current is ±1.5nA maximum
- Operating temperature is -40°C to +105°C, package style is 24-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
3.1V/µs
10V to 56V
24Pins
High Voltage, Low Power, Programmable Gain, Zero-Drift
-40°C
-
No SVHC (21-Jan-2025)
1 Amplifier
1.8MHz
Differential
3µV
1.8MHz
TSSOP-EP
150dB
Surface Mount
105°C
-
-
3.1V/µs
TSSOP-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate