Print Page
Image is for illustrative purposes only. Please refer to product description.
1,500 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.890 |
10+ | €7.000 |
25+ | €6.840 |
100+ | €6.830 |
250+ | €6.690 |
500+ | €6.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4255ACPZ-R7
Order Code4558367
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage3µV
Slew Rate Typ1.9V/µs
Gain Bandwidth Product-
Supply Voltage Range2.7V to 5V
IC Case / PackageLFCSP-EP
No. of Pins28Pins
CMRR122dB
Instrumentation Amplifier TypeHigh Voltage, Programmable Gain, Zero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.9V/µs
Supply Voltage Range
2.7V to 5V
No. of Pins
28Pins
Instrumentation Amplifier Type
High Voltage, Programmable Gain, Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Offset Voltage
3µV
Gain Bandwidth Product
-
IC Case / Package
LFCSP-EP
CMRR
122dB
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability