Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.600 |
| 10+ | €4.390 |
| 25+ | €3.810 |
| 100+ | €3.160 |
| 250+ | €2.840 |
| 500+ | €2.660 |
Product Information
Product Overview
ADA4855-3 is a triple channel, single-supply, rail-to-rail output operational amplifier. It provides excellent high speed performance with 410MHz, -3dB bandwidth and a slew rate of 870V/µs. It has a wide input common-mode voltage range that extends from 0.2V below ground to 1V below the positive rail. In addition, the output voltage swings within 100mV of either supply rail, making this rail-to-rail operational amplifier easy to use on single supply voltages as low as 3.3V. It also features a power-down function for power sensitive applications that reduces the supply current down to 1mA. It is used in applications such as professional video, consumer video, imaging, instrumentation, base stations, active filters.
- Voltage feedback architecture, power-down feature
- Rail-to-rail output swing is 0.1V to 4.9V
- High input common-mode voltage range from -VS− 0.2V to +VS − 1V
- Differential gain error is 0.01% typical at (3.3V operation, TA = 25°C)
- Differential phase error is 0.01° typical at (3.3V operation, TA = 25°C)
- Quiescent current per amplifier is 7.5mA typical at (3.3V operation, TA = 25°C)
- Power supply rejection ratio is 94dB typical at (3.3V operation, TA = 25°C)
- Input voltage noise is 6.8nV/√Hz typical at (3.3V operation, TA = 25°C)
- Operating temperature is -40°C to +105°C
- Package style is 16-lead LFCSP-WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3Channels
250V/µs
LFCSP-WQ
General Purpose
1.3mV
Surface Mount
105°C
-
No SVHC (21-Jan-2025)
-
3 Amplifier
200MHz
2.7V to 10V
16Pins
Rail - Rail Output (RRO)
-3.8µA
-40°C
-
MSL 3 - 168 hours
LFCSP-WQ
200MHz
250V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate