Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,053.000 |
Product Information
Product Overview
ADAR2004-EVALZ is an evaluation board designed for testing the performance of the ADAR2004. The ADAR2004 is a 10GHz to 40GHz 4-channel Rx Mixer with an integrated 4x multiplier on the LO input port and is designed for mmWave security imaging applications. All RF inputs are brought out to 2.92mm (K) coaxial connectors while the IF outputs are delivered using SMA connectors. On-board logic level translators convert between the external logic level and the on-chip level of 1.8V.
- Based on the ADAR2004 4-channel Rx mixer with 4x LO
- Controllable through SPI
- Multiple forms of digital interface (3.3V and 1.8V logic)
- On-board logic level translators with 1.8V low dropout regulator for supply
- Software control from a Windows-based PC through USB
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADAR2004ACCZ
No SVHC (21-Jan-2025)
ADAR2004ACCZ
Rx Mixer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate