Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.950 |
10+ | €8.230 |
25+ | €7.270 |
100+ | €6.170 |
250+ | €5.910 |
500+ | €5.790 |
Product Information
Product Overview
ADAU1702 is a complete single-chip audio system. Signal processing includes equalization, crossover, bass enhancement, multiband dynamics processing, delay compensation, speaker compensation, and stereo image widening. This processing can be used to compensate for real-world limitations of speakers, amplifiers, and listening environments, providing dramatic improvements in perceived audio quality. Its signal processing is comparable to that found in high end studio equipment. Most processing is done in full 56-bit, double precision mode, resulting in very good low level signal performance. It is a fully programmable DSP. It is used in application such as multimedia speaker systems, MP3 player speaker docks, automotive head units, minicomponent stereos, digital televisions, studio monitors, speaker crossovers, musical instrument effects processors, in-seat sound systems (aircraft/motor coaches).
- 28-/56-bit, 25MIPS digital audio processor
- Complete standalone operation, self-boot from serial EEPROM
- Auxiliary ADC with 4-input mux for analogue control, GPIOs for digital controls and outputs
- Fully programmable with SigmaStudio graphical tool
- 28bit × 28bit multiplier with 56-bit accumulator for full double precision processing
- Sampling rates of upto 192KHz are supported, resolution is 24bits
- On-chip voltage regulator for compatibility with 3.3V systems
- Operating temperature is 0°C to +70°C
- Package style is 48-lead LQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SigmaDSP Digital Audio Processor
I2C, SPI
48Pins
70°C
-
No SVHC (21-Jan-2025)
2.97V to 3.63V, 1.62V to 1.98V
LQFP
0°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate