Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €210.590 |
Price for:Each
Minimum: 1
Multiple: 1
€210.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADCLK846/PCBZ
Order Code4032863
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADCLK846BCPZ
Kit Application TypeClock & Timing
Application Sub TypeClock Fanout Buffer
Kit ContentsEvaluation Board ADCLK846BCPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADCLK846/PCBZ is an ADCLK846 high performance clock fanout buffer evaluation board. The evaluation board is fabricated using a high quality Rogers® dielectric material. Transmission line paths are kept as close to 100 ohm differentially as possible.
Contents
ADCLK846 evaluation board, Applicable documents (schematic and layout).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board ADCLK846BCPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADCLK846BCPZ
Application Sub Type
Clock Fanout Buffer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability