Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.340 |
| 10+ | €7.170 |
| 25+ | €5.500 |
Product Information
Product Overview
ADE7854A is a polyphase multifunction energy metering IC. It contains waveform sampling registers that allow access to all ADC outputs. It also incorporate power quality measurements, such as short duration low or high voltage detection, short duration high current variation, line voltage period measurement, and angles between phase voltages and currents. Two serial interfaces, serial peripheral interface (SPI) and I²C, can communicate with the devices. A dedicated high speed interface, the high speed data capture (HSDC) port, can be used in conjunction with I²C to provide access to the ADC outputs and real-time power information. This device have two interrupt request pins, IRQ0 and IRQ1, to indicate that an enabled interrupt event has occurred.
- Reference voltage is 1.2V (drift of ±5ppm/°C typical) with external overdrive capability
- Total active energy is 0.1% at (over a dynamic range of 1000 to 1, PGA = 1, 2, 4; integrator off)
- Averaged rms measurements available in low ripple rms registers
- Supports current transformer and di/dt current sensors
- Dedicated ADC channel for neutral current input
- Signal-to-noise-and-distortion (SINAD) ratio is 74dB typ
- −3dB bandwidth is 2kHz typ
- Input clock frequency is 16.384MHz typ
- Operating temperature is −40°C to +85°C
- Packaging style is 40-lead lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Poly Phase Multifunction Energy Metering IC
3.63V
40Pins
85°C
-
No SVHC (21-Jan-2025)
2.97V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate