Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.540 |
| 10+ | €3.850 |
| 25+ | €3.350 |
| 100+ | €2.760 |
| 490+ | €2.350 |
| 980+ | €2.320 |
Product Information
Product Overview
ADE7953 is a high accuracy electrical energy measurement IC intended for single phase applications. It measures line voltage and current and calculates active, reactive and apparent energy, as well as instantaneous rms voltage and current. The device incorporates three Σ-Δ ADCs with a high accuracy energy measurement core. The second input channel simultaneously measures neutral current and enables tamper detection and neutral current billing. The additional channel incorporates a complete signal path that allows a full range of measurements. Each input channel supports independent and flexible gain stages, making the device suitable for use with a variety of current sensors such as current transformers(CTs) and low value shunt resistors. Two on-chip integrators facilitate the use of Rogowski coil sensors.
- Highly accurate; supports EN 50470-1, EN 50470-3, IEC 62053-21/22, IEC 62053-22/23 standards
- Less than 0.1% error in active and reactive energy measurements over a dynamic range of 3000:1
- Less than 0.2% error in instantaneous IRMS measurement over a dynamic range of 1000:1
- Provides apparent energy measurement and instantaneous power readings
- 1.23KHz bandwidth operation
- Flexible PGA gain stage (up to ×22)
- Includes internal integrators for use with Rogowski coil sensors
- SPI, I2C, or UART communication
- 28 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Single-Phase Multifunction Metering IC
3.63V
28Pins
85°C
-
No SVHC (21-Jan-2025)
2.97V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate