Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €17.060 | 
| 10+ | €12.670 | 
| 25+ | €11.460 | 
| 100+ | €10.340 | 
| 250+ | €10.330 | 
| 2500+ | €10.320 | 
Product Information
Product Overview
ADE9000 is a highly accurate, fully integrated, multiphase energy and power quality monitoring device. Superior analogue performance and a digital signal processing (DSP) core enable accurate energy monitoring over a wide dynamic range. This device offers complete power monitoring capability by providing total as well as fundamental measurements on rms, active, reactive, and apparent powers and energies. Advanced features such as dip and swell monitoring, frequency, phase angle, voltage total harmonic distortion (VTHD), current total harmonic distortion (ITHD), and power factor measurements enable implementation of power quality measurements. It simplifies the implementation of energy and power quality monitoring systems by providing tight integration of acquisition and calculation engines. It is widely used in application such as energy and power monitoring, power quality monitoring, protective devices, machine health, smart power distribution units, polyphase energy meters etc.
- 7 high performance ADCs
- Signal-to-noise ratio is 101dB typ at (VDD = 2.97V to 3.63V)
- Supply current is 15mA typical at (VDD = 2.97V to 3.63V)
- 10 cycle rms/12 cycle rms, dip and swell monitors
- Line frequency one per phase, zero crossing, zero-crossing timeout
- Phase angle measurements, supports CTs and Rogowski coil (di/dt) sensors
- Multiple range phase/gain compensation for CTs, digital integrator for Rogowski coils
- Able to resample waveform to ensure 128 points per line cycle for ease of external harmonic analysis
- Operating temperature is -40°C to +85°C
- Package style is 40-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multiphase Energy and Power Quality Monitoring IC
3.63V
40Pins
85°C
-
No SVHC (21-Jan-2025)
2.97V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate