Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.040 |
10+ | €5.440 |
25+ | €4.760 |
100+ | €3.510 |
Product Information
Product Overview
ADF4154 is a fractional-N frequency synthesizer that implements local oscillators in the upconversion and downconversion sections of wireless receivers and transmitters. It consists of a low noise digital phase frequency detector (PFD), a precision charge pump, and a programmable reference divider. There is a Σ-Δ based fractional interpolator to allow programmable fractional-N division. The INT, FRAC, and MOD registers define an overall N-divider (N = (INT + (FRAC/MOD))). In addition, the 4bit reference counter (R-counter) allows selectable REFIN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and a voltage-controlled oscillator (VCO). It is used in application such as base stations for mobile radio (WiMAX, PHS, GSM, PCS, DCS, CDMA, PMR, W-CDMA, supercell 3G), wireless handsets (PMR, GSM, PCS, DCS, CDMA, WCDMA), CATV equipment, wireless LANs, communications test equipment.
- Operating power supply range is 2.7V to 3.3V
- Separate VP allows extended tuning voltage
- Programmable charge pump currents
- 3-wire serial interface, digital lock detect
- Programmable modulus on fractional-N synthesizer
- Trade-off noise vs. spurious performance, fast-lock mode with built-in timer
- Loop filter design possible with ADIsimPLL™
- Normalized 1/f noise is -114dBc/Hz typ at (10KHz offset; normalized to 1GHz)
- Operating temperature is -40°C to +85°C
- Package style is 20-lead lead frame chip scale [LFCSP-WQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
2.7V
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
4GHz
3.3V
20Pins
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate