Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €37.990 |
10+ | €26.430 |
25+ | €25.900 |
100+ | €25.370 |
250+ | €24.840 |
Product Information
Product Overview
ADF4355-2 is a microwave wideband synthesizer with integrated VCO. It allows implementation of fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers when used with an external loop filter and an external reference frequency. A series of frequency dividers permits operation from 54MHz to 4400MHz. It has an integrated voltage controlled oscillator (VCO) with a fundamental output frequency ranging from 3400MHz to 6800MHz. In addition, the VCO frequency is connected to divide by 1, 2, 4, 8, 16, 32, or 64 circuits that allow the user to generate radio frequency (RF) output frequencies as low as 54MHz. For applications that require isolation, the RF output stage can be muted. The mute function is both pin and software controllable. It is used in application such as wireless infrastructure (W-CDMA, TD-SCDMA, WiMAX, GSM, PCS, DCS, DECT), point to point/point to multipoint microwave links, satellites/VSATs, test equipment/instrumentation, clock generation.
- High resolution 38bit modulus
- Low phase noise, VCO
- Analog and digital power supply is 3.3V
- Charge pump and VCO power supply is 5V typical
- Logic compatibility is 1.8V, integrated RMS jitter is 150fs typical at (AVDD = DVDD = VRF = 3.3V)
- Programmable output power level, RF output mute function
- 3-wire serial interface, analogue and digital lock detect
- Supply current is 70mA typical at (AVDD = DVDD = VRF = 3.3V ±5%)
- Operating temperature range from -40°C to +85°C
- Package style is 32-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4.4GHz
32Pins
3.15V
-40°C
-
No SVHC (21-Jan-2025)
Frequency Synthesis & VCO
LFCSP-EP
3.45V
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate