Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.060 |
10+ | €6.760 |
25+ | €6.070 |
100+ | €4.990 |
250+ | €4.750 |
500+ | €4.740 |
Product Information
Product Overview
ADF4360-9 is an integrated integer-N synthesizer and voltage-controlled oscillator (VCO). External inductors set the ADF4360-9 centre frequency. An additional divider stage allows division of the VCO signal. The CMOS level output is equivalent to the VCO signal divided by the integer value between 2 and 31. This divided signal can be further divided by 2, if desired. Control of all the on-chip registers is through a simple 3-wire interface. Typical applications include system clock generation, test equipment, wireless LANs and CATV equipment.
- Primary output frequency range from 65MHz to 400MHz
- Auxiliary divider from 2 to 31, output from 1.1MHz to 200MHz
- 3V to 3.6V power supply
- 1.8V logic compatibility
- Integer-N synthesizer
- Programmable output power level
- 3-wire serial interface
- Digital lock detect and software power-down mode
- 24 lead LFCSP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PLL Clock Generator
3Outputs
3.6V
24Pins
85°C
-
No SVHC (21-Jan-2025)
400MHz
3V
LFCSP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate