Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.210 |
| 10+ | €4.110 |
| 50+ | €3.220 |
| 100+ | €2.930 |
| 250+ | €2.630 |
| 500+ | €2.450 |
Product Information
Product Overview
ADG3247 is a 2.5V/3.3V, 16bit, 2-port level translating bus switch. It is designed on Analog Device's low voltage CMOS process, which provides low power dissipation yet gives high switching speed and very low on resistance, allowing inputs to be connected to outputs without additional propagation delay or generating additional ground bounce noise. It is organized as dual 8bit bus switches with separate bus enable (active-low BEx) inputs. This allows the device to be used as two 8bit digital switches or one 16bit bus switch. These bus switches allow signals to be switched when ON. In the OFF condition, signal levels up to the supplies are blocked. Typical applications are 3.3V to 1.8V voltage translation, 3.3V to 2.5V voltage translation, 2.5V to 1.8V voltage translation, bus switching, bus isolation, hot plug, hot swap, analogue switching applications.
- 225ps propagation delay through the switch
- 4.5ohm switch connection between ports
- Extremely low propagation delay through switch
- Selectable level shifting/translation
- Input high voltage is 2V minimum (VCC=2.7 to 3.6V)
- Input leakage current is ±0.01µA typical (VCC=2.7 to 3.6V)
- Control input capacitance is 6pF typical (f=1MHz, VCC=2.7 to 3.6V)
- Data rate is 1.244Gbps
- 38-lead thin shrink small outline package (TSSOP)
- Temperature rating range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16Inputs
225ps
TSSOP
2.3V
-40°C
Level Translator Bus Switch
-
No SVHC (21-Jan-2025)
25mA
38Pins
TSSOP
3.6V
85°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate