Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.430 |
| 10+ | €6.020 |
| 25+ | €5.280 |
| 100+ | €4.080 |
| 250+ | €3.760 |
| 500+ | €3.680 |
Product Information
Product Overview
ADG5234 is a monolithic industrial CMOS analogue switch comprising four independently selectable SPDT switches. All channels exhibit break-before-make switching action that prevents momentary shorting when switching channels. The ultralow capacitance and charge injection of this switch make them ideal solutions for data acquisition and sample-and hold applications, where low glitch and fast settling are required. Fast switching speed coupled with high signal bandwidth make this device suitable for video signal switching. It is used in applications such as automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, communication systems.
- Single-supply operation range from 9V to 40V
- Dual-supply operation range from ±9V to ±22V
- 48V supply maximum ratings, VDD to VSS analogue signal range
- Fully specified at ±15V, ±20V, +12V, and +36V, latch-up proof
- 2.8pF typical off source capacitance
- 9pF typical off drain capacitance
- Charge injection is 0.4pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF)
- Low on resistance is 160 ohm typical at (VS = ±10V, IS = -1mA)
- Operating temperature is -40°C to +125°C, package style is 20-lead LFCSP_WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
9V to 40V, ± 9V to ± 22V
LFCSP-WQ-EP
4Channels
200ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
200ohm
20Pins
140ohm
SPDT
Parallel
-40°C
ADG5234 Series
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate