Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.760 |
10+ | €3.580 |
25+ | €3.210 |
100+ | €2.710 |
250+ | €2.530 |
500+ | €2.440 |
Product Information
Product Overview
ADG751 is a low-voltage SPST (single pole, single throw) switch. It is constructed in a T-switch configuration, which results in excellent Off Isolation while maintaining good frequency response in the ON condition. High off isolation and wide signal bandwidth make this part suitable for switching RF and video signals. Low power consumption and operating supply range of +1.8V to +5.5V make it ideal for battery-powered, portable instruments. It is designed on a submicron process that provides low power dissipation yet gives high switching speed and low resistance. This part is a fully bidirectional switch and can handle signals up to and including the supply rails. Application includes audio and video switching, RF switching, networking applications, battery-powered systems, communication systems, relay replacement, sample-and-hold systems.
- Analog signal range 0V to VDD (-40°C to +85°C)
- Typical on-resistance (RON) is 28ohm (VS=0V to VDD, IDS=10mA, +25°C)
- Typical -3dB bandwidth is 180MHz (RL=50 ohm, CL=5pF, test circuit 7)
- TTL/CMOS Compatible
- Typical power consumption <lt/>0.01mW
- Typical off isolation is -75dB (B grade, RL=50 ohm, CL=5pF, f=100MHz)
- 6-lead small outline transistor package [SOT-23]
- Temperature range from −40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5.5V
SOT-23
1Channels
35ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
35ohm
6Pins
35ohm
SPST - NO
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate