Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.970 |
| 10+ | €8.990 |
| 25+ | €6.850 |
| 100+ | €6.720 |
| 250+ | €6.590 |
| 500+ | €6.580 |
Price for:Each
Minimum: 1
Multiple: 1
€12.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG904SCPZ-EP
Order Code4566584
Technical Datasheet
Frequency Min0Hz
Frequency Max2.5GHz
RF IC Case StyleLFCSP-EP
No. of Pins20Pins
Supply Voltage Min1.65V
Supply Voltage Max2.75V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
0Hz
RF IC Case Style
LFCSP-EP
Supply Voltage Min
1.65V
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
2.5GHz
No. of Pins
20Pins
Supply Voltage Max
2.75V
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability