Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €683.810 |
10+ | €670.130 |
Product Information
Product Overview
ADIS16505 is a precision, miniature microelectromechanical system (MEMS) inertial measurement unit (IMU) that includes a triaxial gyroscope and a triaxial accelerometer. The factory calibration characterizes each sensor for sensitivity, bias, alignment, linear acceleration (gyroscope bias), and point of percussion (accelerometer location). As a result, each sensor has dynamic compensation formulas that provide accurate sensor measurements over a broad set of conditions. It provides a simplified, cost effective method for integrating accurate, multiaxis inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs. It is used in application such as navigation, stabilization, and instrumentation, unmanned and autonomous vehicles, smart agriculture and construction machinery, factory/industrial automation, robotics, virtual/augmented reality, internet of moving things.
- Dynamic range is ±125°/sec minimum at (TC = 25°C, VDD = 3.3V)
- In-run bias stability is 2.3°/hr typ at (1 σ, y-axis, TC = 25°C, VDD = 3.3V)
- Misalignment error is 0.25° typ at (Axis to axis, -40°C to +85°C, 1 σ)
- Accelerometer dynamic range is ±78.4m/sec² min at (TC = 25°C, VDD = 3.3V)
- Factory calibrated sensitivity, bias, and axial alignment
- SPI compatible data communications, programmable operation and control
- Automatic and manual bias correction controls
- On demand self-test of inertial sensors, on demand self-test of flash memory
- Single-supply operation is 3V to 3.6V, 14,700m/sec² mechanical shock survivability
- Operating temperature is -40°C to +105°C, package style is 100-ball ball grid array module [BGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
BGA
BGA
± 8g
-
-40°C
-
No SVHC (21-Jan-2025)
Accelerometer, Gyroscope
3V
3.6V
100Pins
± 125°/s
SPI
105°C
MSL 5 - 48 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate