Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.130 |
10+ | €18.000 |
25+ | €16.220 |
100+ | €15.600 |
750+ | €15.590 |
Product Information
Product Overview
ADL5205 is a digitally controlled, wide bandwidth, variable gain dual amplifier (DGA) that provides precise gain control, high output third-order intercept (OIP3) and a near constant noise figure for the first 12dB of attenuation. The excellent OIP3 performance of 48.5dBm(at 200MHz, 5V, high performance mode, and maximum gain) makes the ADL5205 an excellent gain control device for a variety of receiver applications. For wide input dynamic range applications, the ADL5205 provides a broad 35dB gain range with a 1dB step size. Typical application includes differential analogue-to-digital converter(ADC) drivers, high intermediate frequency (IF) sampling receivers, high output power IF amplification and instrumentation.
- Dual, independent, digitally controlled gain amplifier (DGA)
- Gain range from −9dB to +26dB and 1dB step size, ±0.2dB accuracy at 200MHz
- 100 ohm differential input resistance and 10 ohm differential output resistance
- Output third-order intercept (OIP3) is 48.5dBm at 200MHz, 5V, high performance mode
- 1700MHz typical in high performance -3dB bandwidth
- Multiple control interface options: parallel 6-bit control interface with latch
- Serial peripheral interface (SPI) with fast attack and gain step up/down interface
- Wide input dynamic range, low power mode and power-down control
- Single 3.3V or 5V supply operation
- 40 lead LFCSP-EP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Variable Gain
26dB
1.7GHz
85°C
LFCSP-EP
40Pins
-
MSL 3 - 168 hours
LFCSP-EP
1.7GHz
2Channels
2Amplifiers
-40°C
3.15V to 5.25V
5V/ns
Surface Mount
-
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate