Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.500 |
| 10+ | €9.370 |
| 25+ | €8.300 |
| 100+ | €7.080 |
| 250+ | €6.940 |
| 500+ | €6.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€13.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5303ACPZ-RL
Order Code4751992
Technical Datasheet
Dynamic Range160 dB
Scale Factor200mV / Decade
Response Time-
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Supply Voltage Range3V to 5.5V
Input Offset Voltage20mV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
No. of Amplifiers1 Amplifier
Technical Specifications
Dynamic Range
160 dB
Response Time
-
No. of Pins
16Pins
Input Offset Voltage
20mV
Operating Temperature Min
-40°C
Product Range
-
No. of Amplifiers
1 Amplifier
Scale Factor
200mV / Decade
IC Case / Package
LFCSP-EP
Supply Voltage Range
3V to 5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability