Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.250 |
10+ | €13.000 |
25+ | €11.640 |
100+ | €9.780 |
250+ | €9.580 |
Product Information
Product Overview
ADL5308ACCZ is a fast response 188dB range (10pA to 25mA) logarithmic converter. It is a logarithmic transimpedance amplifier optimized for wide dynamic range signal level monitoring in fibre optic systems. It produces an accurate, temperature-compensated output voltage proportional to the logarithm of the ratio between the input current at pin INP, and a reference current. The reference current can either be generated internally or externally provided through the IREF interface (LOG-ratio detection). The logarithmic slope and intercept are both accurately trimmed to a nominal value of 200mV/decade and 10pA respectively. The low-impedance VLOG logarithmic output has enough drive capability to drive a wide range of analogue-to-digital converters (ADCs) and other circuits and its gain can be adjusted by adding a resistor-divider driving the FB pin. It is used in applications such as optical power monitoring, erbium-doped fibre amplifiers (EDFA).
- Flat frequency response/no undershoot, ratio input for direct optical gain measurements
- Comparator with adjustable hysteresis and latch enable
- Adaptive photodiode bias, comparator reference level
- Fast transient response (IPD stepped from 220µA to 10nA)
- Fall, rise time is <lt/>2.4μs typical at (INP from 220µA to 10nA, measure at 90% and 10% points)
- Settling time is <lt/>3.5μs typical at (VCC = 5.0V, TA = 25°C)
- Small signal bandwidth is 970KHz typical at (INP = 10nA, VCC = 5.0V, TA = 25°C)
- Logarithmic slope is 200mV/dec typical at (VCC = 5.0V, TA = 25°C)
- Logarithmic conformance error is ±0.2dB typical at (VCC = 5.0V, TA = 25°C)
- Operating temperature range from -40°C to +105°C, 14-lead LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
200mV / Decade
LGA-EP
4.75V to 5.25V
Surface Mount
105°C
No SVHC (21-Jan-2025)
1 Amplifier
188 dB
2.4µs
16Pins
-
-40°C
-
LGA-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate