Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADL6337-EVALZB
Order Code4246921
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €231.660 |
Price for:Each
Minimum: 1
Multiple: 1
€231.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL6337-EVALZB
Order Code4246921
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL6337
Kit Application TypeAmplifier
Application Sub TypeVariable Gain Amplifier
Kit ContentsEvaluation Board ADL6337
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADL6337-EVALZB is an evaluation board for ADL6337 variant B 1350MHz to 2800MHz operation. Evaluation board allows the manual control of the ADL6337 through the USB port on a Microsoft® Windows® PC via a SDP-S interface board.
- Full featured evaluation board for the ADL6337-EVALZB
- Single-supply operation
- Easy to use interface with analysis, control, evaluation (ACE) software
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ADL6337
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ADL6337
Application Sub Type
Variable Gain Amplifier
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003