Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.700 |
15+ | €4.960 |
30+ | €4.500 |
105+ | €3.860 |
Product Information
Product Overview
ADM238L is a CMOS RS-232 driver/receiver. It feature a low power shutdown mode that reduces power dissipation to less than 5µW, making them ideally suited for battery-powered equipment. It does not require any external components and is particularly useful in applications where printed circuit board space is critical. It includes two internal charge pump voltage converters. It is widely used in application such as computers, peripherals, modems, printers, instruments etc.
- Operating power supply voltage is 5V
- Number of RS-232 drivers is 4, number of RS-232 receivers is 4
- Number of external capacitor is 4, 120kbps data rate
- Number of pins is 24, on-board dc-to-dc converters
- Propagation delay is 0.3µs, ±9V output swing with 5 V supply
- Transition region slew rate is 8V/µs, small 1µF capacitors
- VCC power supply current is 2.5mA, latch-up free
- Operating temperature range is 0°C to 70°C
- Low power shutdown ≤1µA, ±30V receiver input levels
- Packaging style is 24-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
4
120Kbps
5.5V
24Pins
-
0°C
-
No SVHC (21-Jan-2025)
4Receivers
Full Duplex
4.5V
DIP
-
-
70°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate