Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.260 |
10+ | €4.190 |
47+ | €3.340 |
141+ | €3.090 |
282+ | €3.030 |
517+ | €2.970 |
Product Information
Product Overview
ADM3050E is a 5.7kV rms isolated controller area network (CAN) physical layer transceiver with a high performance, basic feature set. This device fully meets the CAN flexible data rate (CAN FD) ISO 11898-2:2016 requirements and is further capable of supporting data rates as high as 12Mbps.This device employs Analog Devices, Inc., iCoupler® technology to combine a 2-channel isolator and a CAN transceiver into a single small outline integrated circuit (SOIC) surface-mount package. This device is a fully isolated solution for CAN and CAN FD applications Dominant timeout functionality protects against bus lock up in a fault condition, and current limiting and thermal shutdown features protect against output short circuits.
- 1.7V to 5.5V supply and logic side levels
- 4.5V to 5.5V supply on bus side
- Low maximum loop propagation delay is 150ns
- Extended common-mode range is ±25V
- Bus fault protection (CANH, CANL) is ±40V
- Passes EN 55022, Class B by 6dB
- Operating temperature range is −40°C to +125°C
- Package style is 16-lead standard small outline package [SOIC-W]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN FD Transceiver
1.7V
WSOIC
1Channels
1Receivers
125°C
-
No SVHC (21-Jan-2025)
12Mbps
5.5V
16Pins
1Drivers
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate