Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.890 |
10+ | €2.520 |
25+ | €2.160 |
100+ | €1.750 |
250+ | €1.550 |
500+ | €1.420 |
Product Information
Product Overview
ADM485 is a differential line transceiver. It is suitable for high speed bidirectional data communication on multipoint bus transmission lines. The part contains a differential line driver and a differential line receiver. Both the driver and the receiver can be enabled independently. When disabled, the outputs are three-stated. It is fabricated on BiCMOS, an advanced mixed technology process combining low power CMOS with fast switching bipolar technology. All inputs and outputs contain protection against ESD; all driver outputs feature high source and sink current capability. An epitaxial layer is used to guard against latch-up. This transceiver is widely used in application such as low power RS-485 systems, DTE/DCE interface, packet switching, local area networks (LNAs), data concentration, data multiplexers, integrated services digital network (ISDN) etc.
- Input current is 1mA at (VIN = 12V)
- Data rate is 5Mbps, upto 32 transceivers can be connected simultaneously on a bus
- Single supply voltage is 5V, receiver contains fail-safe feature results in logic high output state
- Bus common-mode range is –7V to +12V
- Thermal shutdown protection
- Short-circuit protection
- Driver propagation delay is 10ns typical, superior upgrade for LTC485
- Receiver propagation delay is 15ns typical, high-Z outputs with power off
- Operating temperature range is 0°C to 70°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
5Mbps
5.25V
8Pins
-
0°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
32
Open
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ADM485JRZ-REEL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate