Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.530 |
Price for:Each
Minimum: 1
Multiple: 1
€47.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM8641-EVALZ
Order Code4034318
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM8641T263ACBZ-R7
Kit Application TypePower Management
Application Sub TypePower Detector
Kit ContentsEvaluation Board ADM8641T263ACBZ-R7
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADM8641-EVALZ is an evaluation board for the ADM8641 ultra-low power voltage detector.
- On-board ADM8641 voltage detector with 2.63V internal threshold and a ±1.3% accuracy
- Built-in tact switch for input condition override
- Built-in LED for output monitoring
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADM8641T263ACBZ-R7
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADM8641T263ACBZ-R7
Application Sub Type
Power Detector
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001