Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,567.000 |
Product Information
Product Overview
ADMV7420-EVALZ is an evaluation board to evaluate the ADMV7420 81GHz to 86GHz, E-Band, low noise downconverter SiP. The ADMV7420-EVALZ incorporates the ADMV7420 with low dropout (LDO) regulators, potentiometers and a waveguide back plate to allow quick and easy evaluation of the ADMV7420. The LDO regulators allow the ADMV7420 to be powered on by ±5VDC supplies. The ADMV7420 is a fully integrated system in package (SiP) inphase/quadrature (I/Q) downconverter that operates at an RF input frequency range of 81GHz to 86GHz and an intermediate frequency (IF) output frequency range of dc to 2GHz.
- Simple power-up with on-board LDO regulators
- Option to bypass LDO regulators with connector jumpers
Contents
ADMV7420-EVALZ, Connector jumpers.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADMV7420, Connector Jumpers
No SVHC (21-Jan-2025)
ADMV7420
Downconverting Mixer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate