Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €768.820 |
Product Information
Product Overview
ADMV8432-EVALZ evaluation board aids in the evaluation of the ADMV8432 bandpass filter with selectable pass band frequency. This evaluation board has end launch 2.4mm connectors on both the input and the output to allow an efficient connection to test equipment and other circuitry. Optimized power and ground planes ensure low noise and high speed operation. Component placement and power supply bypassing are optimized for maximum circuit flexibility and performance. All components are placed on the primary side. No components are placed on the secondary side.
- Enables quick breadboarding and prototyping
- User defined circuit configuration
- End launch 2.4mm connector provisions
- Easy connection to test equipment and other circuits
Notes
ADMV8432-EVALZ evaluation board is labelled ADMV8416-EVALZ. The ADMV8416 and ADMV8432 are evaluated using the same printed circuit board (PCB).
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADMV8432
No SVHC (21-Jan-2025)
ADMV8432
Analogue Tunable Band-Pass Filter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate