Quantity | Price (ex VAT) |
---|---|
300+ | €52.500 |
Product Information
Product Overview
ADMV8502ACCZ-R7 is a RF band-pass filter that features a digitally selectable frequency of operation. The filter centre frequency (fCENTER) can be adjusted from 90MHz to 225MHz, using an 8-bit value (256 states) that incorporates a patented calibration technique. The typical 3dB bandwidth is 9% and adjustability is ±2%. Insertion loss is typically 3.5dB, and the 20dB rejection is 17% away from fCENTER, which is ideally suited for minimizing system interferers. This tunable filter can be used as a smaller alternative to large switched filter banks and discrete component-based tunable filters, and the ADMV8502 provides a dynamically adjustable solution in advanced communications applications. It is used in applications such as land mobile radios, test and measurement equipment, military radars and electronic warfare and electronic countermeasures, satellite communications, industrial and medical equipment.
- Digitally tunable, octave, band-pass tuning, single chip replacement for discrete filter banks
- Frequency range from 90 to 225MHz
- 3dB bandwidth is 9% typical at (TA = 25°C)
- Insertion loss is 3.5dB typical at (TA = 25°C)
- Input compression (P0.1dB) is 20dBm typical at (TA = 25°C)
- Supply voltage (VSS) is 2µA typical at (TA = 25°C)
- Phase settling time is <lt/>20µs typical at (TA = 25°C)
- Resolution is 1% typical at (8bits per filter, TA = 25°C)
- Input third-order intercept (IP3) is 48dBm typical at (f1 = 0.9 × fCENTER, f2 = 0.95 × fCENTER)
- Operating temperature range from -40°C to +85°C, 40-terminal LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
90MHz
-
3.4V
40Pins
85°C
No SVHC (21-Jan-2025)
225MHz
3.2V
LGA-EP
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate