Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.420 |
10+ | €10.210 |
25+ | €9.060 |
100+ | €7.760 |
250+ | €7.730 |
500+ | €7.720 |
Product Information
Product Overview
ADN4650 is a signal isolated, low voltage differential signalling (LVDS) buffer that operate at up to 600Mbps with very low jitter. This device integrate Analog Devices, Inc., iCoupler® technology, enhanced for high speed operation, to provide galvanic isolation of the TIA/EIA-644-A compliant LVDS drivers and receivers. This technology allows drop-in isolation of an LVDS signal chain. Multiple channel configurations are offered, and the LVDS receivers on the device include a fail-safe mechanism to ensure a Logic 1 on the corresponding LVDS driver output when the inputs are floating, shorted, or terminated, but not driven. It is widely used in application such as analog front-end (AFE) isolation, data plane isolation, isolated high speed clock and data links, isolated serial peripheral interface (SPI) over LVDS etc.
- 5kV rms/3.75kV rms LVDS isolator
- Multiple dual-channel configurations
- Maximum data rate is 600Mbps
- Propagation delay is 4ns typ
- Peak-to-peak total jitter is 70ps typ at 600Mbps
- Duty cycle is 100ps max
- Part to part skew is 600ps max, operating temperature is -40°C to +125°C
- Power supply ripple rejection and glitch immunity is −75dBc typ
- High common-mode transient immunity is <gt/>50kV/μs typ
- Packaging style is 20-lead shrink small outline package [SSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
3.6V
20Pins
LVDS
Digital Isolator
3.75kV
125°C
-
No SVHC (21-Jan-2025)
3V
SSOP
600Mbps
LVDS
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate