Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.840 |
10+ | €11.110 |
25+ | €9.890 |
100+ | €8.590 |
400+ | €8.580 |
800+ | €8.410 |
Product Information
Product Overview
ADN4651 is a signal isolated, low voltage differential signalling (LVDS) buffer that operates upto 600Mbps with very low jitter. This device integrate Analog Devices, Inc., iCoupler® technology, enhanced for high speed operation, to provide galvanic isolation of the TIA/EIA-644-A compliant LVDS drivers and receivers. Multiple channel configurations are offered, and the LVDS receivers on the device include a fail-safe mechanism to ensure a Logic 1 on the corresponding LVDS driver output when the inputs are floating, shorted, or terminated, but not driven. It is approved by UL: 5000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 424V peak. It is used in application such as analogue front-end (AFE) isolation, data plane isolation, isolated high speed clock and data links, isolated serial peripheral interface (SPI) over LVDS etc.
- Propagation delay is 4ns typical
- Total Jitter is 70ps typical at (300MHz/600Mbps)
- Duty cycle is 100ps maximum
- Power supply ripple rejection (phase spur level) is -75dBc typ at (VDD1 = VDD2 = 2.375V to 2.625V)
- ±8KV IEC 61000-4-2 ESD protection across isolation barrier
- High common-mode transient immunity is 50KV/μs typ at (VCM = 1000V, transient magnitude = 800V)
- Operating temperature is -40°C to +125°C
- Package style is 20-lead standard small outline [SOIC-W]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
3.6V
20Pins
LVDS
Digital Isolator
5kV
125°C
-
No SVHC (21-Jan-2025)
3V
WSOIC
600Mbps
LVDS
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate