Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.830 |
10+ | €3.850 |
56+ | €2.960 |
112+ | €2.700 |
280+ | €2.490 |
504+ | €2.270 |
Product Information
Product Overview
ADN4692E is a multipoint, low voltage differential signalling (M-LVDS) transceiver (driver and receiver pairs). Slew rate control is implemented on the driver outputs. The receivers detect the bus state with a differential input of as little as 50mV over a common-mode voltage range of -1V to +3.4V. ESD protection of up to ±15KV is implemented on the bus pins. The parts adhere to the TIA/EIA-899 standard for M-LVDS and complement TIA/EIA-644 LVDS devices with additional multipoint capabilities. This type 1 receiver with 25mV of hysteresis, so that slow-changing signals or loss of input does not lead to output oscillations. Typical applications are backplane and cable multipoint data transmission, multipoint clock distribution, low power, high speed alternative to shorter RS-485 links, networking and wireless base station infrastructure.
- Controlled transition times on driver output, enhanced ESD protection on bus pins
- Driver outputs high-Z when disabled or powered off
- 100Mbps data rate, full duplex
- ±10KV IEC 61000-4-2, air discharge, ±8KV IEC 61000-4-2, contact discharge
- Differential output voltage magnitude is 650mV max (VCC=3 to 3.6V; RL=50 ohm; TA=TMIN to TMAX)
- Input capacitance is 3pF typ (at VCC=3V to 3.6V; RL=50 ohm; TA=TMIN to TMAX)
- 14-lead standard small outline package (SOIC-N)
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Line Transceiver
85°C
3.6V
14Pins
M-LVDS
-
MSL 1 - Unlimited
-40°C
3V
NSOIC
M-LVDS
1bit
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate