Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €298.070 |
Price for:Each
Minimum: 1
Multiple: 1
€298.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP-I2C-USB-Z
Order Code4023099
Technical Datasheet
Accessory TypeI2C to USB Interface Connector
For Use WithAnalog Devices ADP1046A, ADP1047, ADP1048, ADP1043A Digital Power Management Devices
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADP-I2C-USB-Z is an USB to I2C interface connector and is used for communicating between a digital power management device (like the ADP1043A) and the configuration software that runs on a computer. It also supplies 5V and 0.5A to power up the daughter card/evaluation boards.
- USB to I2C interface CONN is used for ADP1043A/1047/1048 and other digital power management device
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Accessory Type
I2C to USB Interface Connector
Product Range
-
For Use With
Analog Devices ADP1046A, ADP1047, ADP1048, ADP1043A Digital Power Management Devices
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b.7
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2463