Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €58.500 |
Product Information
Product Overview
ADP2386BB-EVALZ is an ADP2386 inverting buck-boost evaluation board. The ADP2386 is a synchronous step-down, DC-to-DC regulator with an integrated 44mohm, high-side power MOSFET and an 11mohm, synchronous rectifier MOSFET to provide a high efficiency solution in a compact 4mm x 4mm LFCSP package. This device uses a peak current mode, constant frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response. The switching frequency of the ADP2386 can be programmed from 200KHz to 1.4MHz. To minimize system noise, the synchronization function allows the switching frequency to be synchronized to an external clock.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADP2386
-
ADP2386
Synchronous Buck Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate