Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.350 |
10+ | €8.580 |
25+ | €7.600 |
100+ | €5.970 |
250+ | €5.870 |
500+ | €5.750 |
Product Information
Product Overview
ADP5320 is a highly integrated power management unit (PMU) combines nine digitally adjustable regulators, a fuel gauge, a 12bit analogue-to-digital converter (ADC), 2Kb of one time programmable (OTP) memory, anti counter feit logic. The regulators include: 2× buck-boost, 1× buck regulator, 5× low dropout (LDO) regulators, and one low input LDO. This device meets demanding performance and board space requirements for wearable applications. It operates from a 1.8V to 5.5V input supply voltage range, enabling the device for use with multiple types of battery inputs including: 2S/3S Zinc-air coin-cells or Li-poly/Li-ion batteries, as well as other types of dc power sources. PMU fuel gauge includes a precision 16-bit coulomb counter that integrates battery current flowing through the device. It is used in application such as wearable medical applications, internet of things (IoT) applications, disposable sensor devices, battery-powered devices etc.
- Low quiescent current is 5.1µA standby mode, including UVLO
- 16bit coulomb counter fuel gauge with integrated high-side current sensing resistor
- Channels 1 and channel 2: 150mA low power buck-boost regulator
- Selective buck, boost, or buck-boost operation, selective hysteresis or pulse-width modulation mode
- Power-good monitor and watchdog power hard reset, UVLO, peak current-limit protection
- Integrated anticounterfeit logic module
- I²C interface with interrupt warning, 2Kb OTP memory
- Selective PWM frequency is 50KHz to 225KHz
- Operating junction temperature is -10°C to +70°C
- Package style is 42-ball WLCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PMIC for Wearable Applications
1
9
42Pins
70°C
-
No SVHC (21-Jan-2025)
WLCSP
5.5V
6
WLCSP
-10°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate