Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €921.890 |
Product Information
Product Overview
ADPA1107-EVALZ is an ADPA1107 45dBm (35W), GaN power amplifier, 4.8GHz to 6GHz evaluation board. It consists of a 2-layer printed circuit board (PCB) fabricated from a 10mil thick, Rogers 4350B copper clad mounted to an aluminium heat spreader. The heat spreader assists in providing thermal relief to the device as well as mechanical support to the PCB. Mounting holes on the heat spreader allow the spreader to be attached to a heat sink. The ADPA1107-EVALZ is populated with components suitable for use over the entire operating temperature range of the device.
- 2-layer Rogers 4350B evaluation board with heat spreader
- End launch 2.92mm (K)jack RF connectors
- Through calibration path
- Drain or gate pulsing capability
Contents
ADPA1107-EVALZ evaluation board, 30V drain pulser board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board ADPA1107ACPZN, 30 V Drain Pulser Board
No SVHC (21-Jan-2025)
ADPA1107ACPZN
Power Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate