Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.220 |
10+ | €9.350 |
25+ | €8.060 |
100+ | €6.760 |
250+ | €6.580 |
500+ | €6.450 |
Product Information
Product Overview
ADPD188BI is a complete photometric system for smoke detection using optical dual wavelength technology. The module integrates a highly efficient photometric front end, two light emitting diodes (LEDs), and two photodiodes (PDs). These items are housed in a custom package that prevents light from going directly from the LED to the photodiode without first entering the smoke detection chamber. The front end of the application specific integrated circuit (ASIC) consists of a control block, a 14bit analogue-to-digital converter (ADC) with a 20bit burst accumulator, and three flexible, independently configurable LED drivers. The control circuitry includes flexible LED signalling and synchronous detection. The analogue front end (AFE) features best-in-class rejection of signal offset and corruption due to modulated interference commonly caused by ambient light. It is used in application like smoke detection.
- 2 external inputs for other sensors (for example, carbon monoxide (CO) and temperature)
- Three 370mA LED drivers
- On-board sample to sample accumulator enabling upto 27bits per data read
- Optimized SNR for signal limited cases, I²C or SPI communications
- Operating voltage range is 1.7V to 1.9V
- Peak VDD supply current is 4.5mA typ at (Single-channel, register 0x3C, bits[8:3] = 0x38)
- Operating temperature is -40°C to +85°C
- Package style is 24-terminal chip array small outline no lead cavity [LGA-CAV]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C Digital, SPI
1.7V
LGA-CAV
-40°C
ADPD188BI Series
850nm
1.9V
24Pins
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate