Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.980 |
10+ | €3.050 |
25+ | €3.020 |
100+ | €2.990 |
250+ | €2.960 |
500+ | €2.930 |
Product Information
Product Overview
ADPD2140BCPZN-R7 is an infrared light angle optical sensor that measures the angle of incident infrared light. Light angles calculated from the ADPD2140 response are linear to ±5° within an angular field of view of ±35°. The ADPD2140 has a radiant sensitive area of 0.31mm². The low junction capacitance and low dark current of the ADPD2140 allow optimal integration with the ADPD1080 photometric front end. The ADPD2140 can be used with a synchronous infrared light source such as a light emitting diode (LED) to detect user hand movements for gesture recognition. The ADPD2140 requires four photodiode channels. Therefore, use the ADPD1080BCPZ with the ADPD2140. Application includes gesture for user interface control in portable devices, object location tracking, industrial and automation monitoring, angle sensing, proximity sensing, object distance measurement (triangulation).
- 2-axis light angle measurement
- Linear response to the angle of incident light
- Integrated visible light blocking optical filter
- No optics required and no need for precise alignment
- Junction capacitance per channel is 12.7pF typ (VR = 0.2V, frequency = 100KHz)
- Reverse dark current is 1.74pA typ (reverse voltage (VR) = 0.2V, TA = 20°C)
- Rise time is 227ns typ (load resistance (RL) = 50 ohm, λ = 880nm)
- Fall time is 228ns typ (RL = 50 ohm, λ = 880nm), forward voltage is 0.75V typ (IF = 10mA)
- Spectral bandwidth is 800 to 1080nm typ
- 8 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Infrared Light Angle Sensor
850nm
-
8Pins
-40°C
-
No SVHC (21-Jan-2025)
Analog
-
LFCSP-EP
Surface Mount
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate