Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.750 |
10+ | €5.230 |
25+ | €4.600 |
100+ | €3.970 |
250+ | €3.960 |
500+ | €3.950 |
Product Information
Product Overview
ADPD2211ACPZ-R7 is a low-noise, high sensitivity optical sensor. It is an optical sensor optimized for biomedical applications. Very low power consumption and near theoretical signal-to-noise ratio (SNR) are achieved by packaging an ultralow capacitance deep junction silicon photodiode operated in zero bias photo conductive mode with a low noise current amplifier. It offers a typical 400KHz bandwidth performance, which is well suited for use with pulsed excitation. It uses very little power during operation and incorporates a power-down pin, enabling power cycling to optimize battery life in portable applications. It provides a shot noise-limited performance, making it an excellent choice for measuring signals with the highest possible fidelity in low-light conditions. It is used in applications such as heart rate, pulse oximetry monitoring (photoplethysmography), battery-powered medical sensors, chemical analysis.
- Ultrahigh detectivity photodetector, signal-to-noise ratio (SNR) near shot noise limit
- High speed, deep junction photodiode, flexible output configuration
- Excellent pulse response, high ambient light rejection
- Frequency response peaking is <lt/>6dB typical at (VCC = 3.3V, TA = 25°C)
- Rise time is 1.24µs typical at (10% to 90% full scale (FS) (IOUT = 24µA))
- Current noise (output referred) is 1920fA/√Hz typical at (EE = 0µW/cm2)
- Power supply rejection ratio is 120nA/V typical at (VCC = 1.8V to 5V, EE = 2200µW/cm²)
- Standby current is 1µA typical at (PWDN <gt/> VIH, VCC = 3.3V, TA = 25°C)
- Output capacitance is 5pF typical at (VCC = 3.3V, TA = 25°C)
- Operating temperature range from -40°C to +85°C, 8-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Optical Sensor
5V
8Pins
85°C
-
1.8V
LFCSP-EP
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate