Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.730 |
10+ | €7.440 |
25+ | €7.150 |
100+ | €7.050 |
250+ | €6.910 |
Product Information
Product Overview
ADPD4000 is a multimodal sensor front end. It operates as a complete multimodal sensor front end, stimulating up to eight LEDs and measuring the return signal on up to eight separate current inputs. Twelve time slots are available, enabling 12 separate measurements per sampling period. The control circuitry includes flexible LED signalling and synchronous detection. The devices use a 1.8V analogue core and 1.8V/3.3V compatible digital input/output (I/O). The analogue front end (AFE) rejects signal offsets and corruption from asynchronous modulated interference, typically from ambient light, eliminating the need for optical filters or externally controlled dc cancellation circuitry. It is used in application such as wearable health and fitness monitors: heart rate monitors (HRMs), heart rate variability (HRV), stress, blood pressure estimation, SpO2, hydration, body composition, industrial monitoring: CO, CO2, smoke, and aerosol detection, home patient monitoring etc.
- Dual channel processing with simultaneous sampling
- 12 programmable time slots for synchronized sensor measurements
- Flexible input multiplexing to support differential and single-ended sensor measurements
- 8 LED drivers, 4 of which can be driven simultaneously
- Flexible sampling rate from 0.004Hz to 9KHz using internal oscillators
- On-chip digital filtering, SPI and I²C communications supported
- 400mA total LED drive current
- Ambient light rejection is 60dB upto 1KHz
- Operating temperature is -40°C to +85°C
- Package style is 35-ball wafer level chip scale [WLCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Channel Analog Front End
2Channels
1.7V
-40°C
WLCSP
32 bits
-
No SVHC (21-Jan-2025)
Data Converters
I2C, SPI
1.9V
85°C
35Pins
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate