Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €128.500 |
Product Information
Product Overview
ADSKPMB10-EV-FMCZ signal chain kit is part of the precision medium bandwidth evaluation board plus series. It is a two-board solution consist of a Precision Medium Bandwidth Data Acquisition Solution on a PMOD form factor and a Fully Isolated PMOD-to-FMC interposer board. The Precision Medium Bandwidth Data Acquisition Solution features a discrete PGIA that was built using a 30V, High Speed, Low Noise, Low Bias Current, JFET Operational Amplifier, the ADA4627-1, LT5400, ADG1209 and the internal FDA ADC driver of the ADAQ4003. The PGIA in thru front-end offers high input impedance that allows direct interface with a variety of sensors. A programmable gain is often needed to adapt the circuit to different input signal amplitudes. The PGIA works with the ADAQ4003, an 18-Bit, 2 MSPS, µModule® Data Acquisition Solution. The fully Isolated PMOD-to-FMC interposer board was designed using LT3999, ADuM152N, ADuM120N digital isolator and ADP7105, ADP150N LDO respectively.
- Software programmable bipolar input ranges (±1.1V to ±11.0V)
- GΩ input impedance allows direct interface with sensors
- On-board 5V reference and buffer
- Complete power management solution
- SPI-/QSPI-/MICROWIRE-/DSP-compatible serial interface
- PC software for control and data analysis of time and frequency domain
Contents
Fully isolated PMOD-to-FMC board, PGIA+ADAQ4003 data acquisition board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
18bit
Data Acquisition
Data Acquisition Board ADAQ4003BBCZ, Fully Isolated PMOD-to-FMC Board
No SVHC (21-Jan-2025)
ADAQ4003BBCZ
2MSPS
Data Acquisition System
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate