Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €103.550 |
10+ | €93.640 |
25+ | €91.100 |
100+ | €78.840 |
Product Information
Product Overview
ADSP-21364 is a SHARC® processor. It is a member of the SIMD SHARC family of DSPs that features Analog Devices, Inc., Super Harvard Architecture. This processor is source code-compatible with the device, as well as with first generation ADSP-2106x SHARC processors in SISD (single-instruction, single-data) mode. This device is 32-/40-bit floating-point processors optimized for high performance automotive audio applications. It contains a large on-chip SRAM and ROM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital audio interface (DAI).
- 333MHz instruction rate
- 3Mbit on chip SRAM
- 4Mbit ROM
- Single-instruction, multiple-data (SIMD) computational architecture
- S/PDIF-compatible digital audio receiver/transmitter
- 8 channels of asynchronous sample rate converters (SRC)
- JTAG access to memory permitted with a 64-bit key
- Operating temperature is -40°C to +85°C
- Package style is 144-lead LQFP_EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Floating Point
333MHz
144Pins
SPI
1Cores
1.14V
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
64 bit
LQFP-EP
-
3Mbit
4Mbit
1.26V
-40°C
SHARC Series
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate