Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.600 |
| 10+ | €30.670 |
| 36+ | €28.320 |
| 108+ | €26.780 |
| 252+ | €25.870 |
Product Information
Product Overview
ADSP-21371 is a SHARC® processor. It is a member of the SIMD SHARC family of DSPs that features Analog Devices’ Super Harvard Architecture. This processors is source code compatible with the device DSPs, as well as with first generation ADSP-2106x SHARC processors in SISD (single-instruction, single-data) mode. The processors are 32-bit/40-bit floating-point processors optimized for high performance automotive audio applications with their large on-chip SRAM and mask-programmable ROM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI).
- 266MHz instruction rate
- 1Mbit on chip SRAM
- 4Mbit ROM, JTAG access to memory permitted with a 64-bit key
- Single-instruction, multiple-data (SIMD) computational architecture
- PLL has a wide variety of software and hardware multiplier/divider ratios
- S/PDIF-compatible digital audio receiver/transmitter
- Input capacitance is 4.7pF maximum
- Operating temperature is 0°C to +70°C
- Package style is 208-lead LQFP_EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Floating Point
266MHz
208Pins
I2C, SPI, UART
1Cores
1.14V
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
64 bit
LQFP-EP
-
1Mbit
4Mbit
1.26V
0°C
SHARC Series
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate