Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.740 |
| 10+ | €19.820 |
| 25+ | €18.560 |
Product Information
Product Overview
ADSP-21566 is a SHARC+ single core high performance DSP. Reaching speeds of upto 1GHz, this device processor is member of the SHARC® family of products. This device processor is based on the SHARC+® single core. This device SHARC processors are members of the SIMD SHARC family of digital signal processors (DSPs) that feature Analog Devices, Inc., Super Harvard Architecture. It is widely used in application such as automotive: audio amplifier, head unit, ANC/RNC, rear seat entertainment, digital cockpit, ADAS, consumer: speakers, sound bars, AVRs, conferencing systems, mixing consoles, microphone arrays, headphones etc.
- Processor instruction rate is 400MHz max
- External memory port is 1
- SHARC L1 SRAM is 640kB
- Powerful DMA system
- On-chip memory protection
- Security and protection
- Crypto hardware accelerators
- Fast secure boot with IP protection, enhanced FIR and IIR accelerators running upto 1 GHz
- Operating temperature is –40°C to +125°C
- Package style is pad 400-ball CSP-BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed / Floating Point
400MHz
400Pins
I2C, SPI, UART, USB
1Cores
1.71V
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
64 bit
CSPBGA
-
256KB
-
1.89V
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate