Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.440 |
10+ | €13.060 |
25+ | €10.660 |
100+ | €10.460 |
250+ | €10.450 |
500+ | €10.240 |
Product Information
Product Overview
ADSP-BF504 is a blackfin embedded processor. This processor is a member of the Blackfin® family of products, incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). Blackfin processor combine a dualMAC state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. This processor is completely code compatible with other Blackfin processors. This processor offers performance upto 400MHz and reduced static power consumption. By integrating a rich set of industry-leading system peripherals and memory, Blackfin processor is the platform of choice for next-generation applications that require RISC-like programmability, multimedia support, and leading-edge signal processing in one integrated package.
- Two 16bit MACs, two 40bit ALUs, four 8bit video ALUs, 40bit shifter
- Advanced debug, trace, and performance monitoring, off-chip voltage regulator interface
- Accepts a range of supply voltages for internal and I/O operations
- External (interface-accessible) memory controller with glue less support for boot ROM
- Flexible booting options from SPI memory or from host devices including SPI, PPI, and UART
- Memory management unit providing memory protection
- Two 32bit up/down counters with rotary support, eight 32bit timers/counters with PWM support
- Controller Area Network (CAN) controller, 2-wire interface (TWI) controller, 12 peripheral DMAs
- Operating temperature range from -40°C to +85°C, event handler with 52 interrupt inputs
- Package style is 88-lead LFCSP-VQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Core
400MHz
88Pins
CAN, I2C, SPI, UART
1Cores
1.14V
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
32 bit
LFCSP-VQ
-
68KB
-
1.47V
-40°C
Blackfin Series
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate