Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.970 |
10+ | €9.100 |
25+ | €7.790 |
100+ | €7.490 |
250+ | €7.410 |
500+ | €7.330 |
Product Information
Product Overview
ADSP-BF592 is a blackfin embedded processor. It incorporates the Analog Devices/Intel Micro Signal Architecture (MSA). Blackfin processors combine a dualMAC state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. This device processor is completely code compatible with other Blackfin processors. This device processor offers performance upto 400MHz and reduced static power consumption.
- Two 16-bit MACs, two 40-bit ALUs, four 8-bit video ALUs, 40-bit shifter
- Off-chip voltage regulator interface
- 68K bytes of core-accessible memory
- 64K byte L1 instruction ROM
- On-chip PLL capable of frequency multiplication
- Debug/JTAG interface, 32 general-purpose I/Os (GPIOs), with programmable hysteresis
- 2 memory-to-memory DMA channels, event handler with 28 interrupt inputs
- 2-wire interface (TWI) controller, 9 peripheral DMAs
- Operating temperature is -40°C to +85°C
- Package style is 64-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Core
400MHz
64Pins
I2C, SPI, UART
1Cores
1.1V
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
32 bit
LFCSP
-
68KB
-
1.47V
-40°C
Blackfin Series
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate