Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.510 |
10+ | €7.910 |
25+ | €6.970 |
100+ | €5.910 |
250+ | €5.900 |
500+ | €5.870 |
Product Information
Product Overview
ADT7320UCPZ-R2 is a high accuracy digital temperature sensor that offers breakthrough performance over a wide industrial temperature range. It contains an internal band gap reference, a temperature sensor, and a 16bit analogue-to-digital converter (ADC) to monitor and digitize the temperature to a resolution of 0.0078°C. The ADC resolution, by default, is set to 13bits (0.0625°C). The ADC resolution is a user programmable mode that can be changed through the serial interface. It is guaranteed to operate over supply voltages from 2.7V to 5.5V. Operating at 3.3V, the average supply current is typically 210µA. It has a shutdown mode that powers down the device and offers a shutdown current of typically 2µA at 3.3V. It is used in applications such as RTD and thermistor replacement, thermocouple cold junction compensation, medical equipment, industrial control and test, food transportation and storage, environmental monitoring and HVAC, laser diode temperature control.
- Ultralow temperature drift is 0.0073°C typical at (500 hour stress test at 150°C with VDD = 5V)
- NIST traceable or equivalent, fast first temperature conversion on power-up of 6ms
- No temperature calibration/correction required by user, no linearity correction required
- Power saving 1 sample per second (SPS) mode, SPI-compatible interface
- Critical overtemperature interrupt, overtemperature/under temperature interrupt
- Power dissipation, normal mode is 700µW typical at (VDD = 3.3V, normal mode at 25°C)
- Operating temperature is -40°C to +150°C
- Package style is 16-lead LFCSP-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.25°C
-40°C
105°C
LFCSP-WQ
16Pins
5.5V
16 bits
-40°C
ADT7320 Series
MSL 3 - 168 hours
Digital
± 0.25°C
-20°C
150°C
LFCSP
2.7V
1Channels
SPI
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for ADT7320UCPZ-R2
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate