Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.190 |
10+ | €5.450 |
25+ | €4.990 |
100+ | €3.920 |
250+ | €3.910 |
500+ | €3.890 |
Product Information
Product Overview
ADT7411 is a 10bit digital temperature sensor and 8-channel ADC. This includes a band gap temperature sensor and a 10bit ADC to monitor and digitize the temperature reading to a resolution of 0.25°C. The input voltage on the ADC channels has a range of 0V to 2.25V and the input bandwidth is dc. The reference for the ADC channels is derived internally. This provides two serial interface options: a 4-wire serial interface compatible with SPI, QSPI, MICROWIRE, and DSP interface standards and a 2-wire SMBus/I²C interface. It features a standby mode that is controlled via the serial interface. Its wide supply voltage range, low supply current, and SPI-/I²C-compatible interface make it ideal for a variety of applications, including PCs, office equipment and domestic appliances. Typical applications are portable battery-powered instruments, PCs, smart battery chargers, telecommunications systems electronic test equipment, domestic appliances, process controls.
- Double-buffered input logic I²C, SPI, QSPI™, MICROWIRE™ and DSP compatible
- 4-wire serial interface, SMBus packet error checking (PEC) compatible
- Total unadjusted error (TUE) is 3% of FSR max (VDD=2.7V to 5.5V, −40°C to +120°C)
- Offset error is ±0.5% of FSR max (VDD=2.7V to 5.5V, GND=0V, −40°C to +120°C)
- Input voltage rating is 2.25V max (AIN1 to AIN8. C4=0 in control configuration 3)
- DC leakage current is ±1µA max (VDD=2.7V to 5.5V, GND=0V, -40°C to +120°C)
- Temperature coefficient is 80ppm/°C typ (VDD=2.7V to 5.5V, GND=0V, -40°C to +120°C)
- 16-lead QSOP package
- Temperature rating range from -40°C to +120°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 3°C
-40°C
120°C
QSOP
16Pins
5.5V
10 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 3°C
-40°C
120°C
QSOP
2.7V
10Channels
4 Wire, I2C, Microwire, SPI
120°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate